PVC4268 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.252
Unit Price: 0,59000 €
Datasheet
Image for PVC4268 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC4268

DigiKey Part Number
PVC4268-ND
Manufacturer
Manufacturer Product Number
PVC4268
Description
CAP FILM 6800PF 10% 400VDC RAD
Customer Reference
Detailed Description
6800 pF Film Capacitor 200V 400V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
PVC4268 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.331" Dia x 0.701" L (8.40mm x 17.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.500" (12.70mm)
Voltage Rating - AC
200V
Applications
General Purpose
Voltage Rating - DC
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32620A4682J000TDK1.252495-1300-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes