Similar

PVC4233 | |
|---|---|
DigiKey Part Number | PVC4233-ND |
Manufacturer | |
Manufacturer Product Number | PVC4233 |
Description | CAP FILM 3300PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC4233 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.299" Dia x 0.701" L (7.60mm x 17.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6332K000 | TDK | 0 | 495-2575-ND | 0,06319 € | Similar |


