Similar

PVC4222 | |
|---|---|
DigiKey Part Number | PVC4222-ND |
Manufacturer | |
Manufacturer Product Number | PVC4222 |
Description | CAP FILM 2200PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC4222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.299" Dia x 0.701" L (7.60mm x 17.80mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.500" (12.70mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


