
PVC4147 | |
|---|---|
DigiKey Part Number | PVC4147-ND |
Manufacturer | |
Manufacturer Product Number | PVC4147 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC4147 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.402" Dia x 1.201" L (10.20mm x 30.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V |

