Similar

PVC2X282 | |
|---|---|
DigiKey Part Number | PVC2X282-ND |
Manufacturer | |
Manufacturer Product Number | PVC2X282 |
Description | CAP FILM 8200PF 10% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC2X282 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.598" Dia x 1.252" L (15.20mm x 31.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - AC 500V | Applications General Purpose |
Voltage Rating - DC 2000V (2kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8822J000 | TDK | 3.089 | 495-3231-ND | 0,67000 € | Similar |


