PVC2X218 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 861
Unit Price: 0,80000 €
Datasheet
Image for PVC2X218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC2X218

DigiKey Part Number
PVC2X218-ND
Manufacturer
Manufacturer Product Number
PVC2X218
Description
CAP FILM 1800PF 10% 2KVDC RADIAL
Customer Reference
Detailed Description
1800 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PVC2X218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.382" Dia x 1.252" L (9.70mm x 31.80mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.969" (24.60mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes