Similar

PVC2X215 | |
|---|---|
DigiKey Part Number | PVC2X215-ND |
Manufacturer | |
Manufacturer Product Number | PVC2X215 |
Description | CAP FILM 1500PF 10% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC2X215 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.358" Dia x 1.252" L (9.10mm x 31.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - AC 500V | Applications General Purpose |
Voltage Rating - DC 2000V (2kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8102J000 | TDK | 4.694 | 495-3219-ND | 0,50000 € | Similar |


