Similar

PVC2X115 | |
|---|---|
DigiKey Part Number | PVC2X115-ND |
Manufacturer | |
Manufacturer Product Number | PVC2X115 |
Description | CAP FILM 0.015UF 10% 2KVDC RAD |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC2X115 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.630" Dia x 1.650" L (16.00mm x 41.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.343" (34.10mm) |
Voltage Rating - AC 500V | Applications General Purpose |
Voltage Rating - DC 2000V (2kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2153KF | Panasonic Industry | 2.345 | EF2153-ND | 0,33000 € | Similar |


