Similar

PVC16268 | |
|---|---|
DigiKey Part Number | PVC16268-ND |
Manufacturer | |
Manufacturer Product Number | PVC16268 |
Description | CAP FILM 6800PF 10% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 475V 1600V (1.6kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC16268 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.469" Dia x 1.252" L (11.90mm x 31.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - AC 475V | Applications General Purpose |
Voltage Rating - DC 1600V (1.6kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L1682J000 | TDK | 1.264 | 495-3212-ND | 0,50000 € | Similar |


