
PVC1625 | |
|---|---|
DigiKey Part Number | PVC1625-ND |
Manufacturer | |
Manufacturer Product Number | PVC1625 |
Description | CAP FILM 5000PF 10% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 5000 pF Film Capacitor 475V 1600V (1.6kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC1625 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.421" Dia x 1.252" L (10.70mm x 31.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - AC 475V | Applications General Purpose |
Voltage Rating - DC 1600V (1.6kV) |

