Similar

PVC12212 | |
|---|---|
DigiKey Part Number | PVC12212-ND |
Manufacturer | |
Manufacturer Product Number | PVC12212 |
Description | CAP FILM 1200PF 10% 1.2KVDC RAD |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC12212 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.421" Dia x 1.252" L (10.70mm x 31.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - AC 475V | Applications General Purpose |
Voltage Rating - DC 1200V (1.2kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32671L1122J000 | TDK | 12.340 | 495-3204-ND | 0,47000 € | Similar |


