
PVC12139 | |
|---|---|
DigiKey Part Number | PVC12139-ND |
Manufacturer | |
Manufacturer Product Number | PVC12139 |
Description | CAP FILM 0.039UF 10% 1.2KVDC RAD |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC12139 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.740" Dia x 1.650" L (18.80mm x 41.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.343" (34.10mm) |
Voltage Rating - AC 475V | Applications General Purpose |
Voltage Rating - DC 1200V (1.2kV) |

