Similar

PVC12133 | |
|---|---|
DigiKey Part Number | PVC12133-ND |
Manufacturer | |
Manufacturer Product Number | PVC12133 |
Description | CAP FILM 0.033UF 10% 1.2KVDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC12133 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.701" Dia x 1.650" L (17.80mm x 41.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.343" (34.10mm) |
Voltage Rating - AC 475V | Applications General Purpose |
Voltage Rating - DC 1200V (1.2kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H12333JV | Panasonic Industry | 0 | P10488-ND | 1,98000 € | Similar |


