Similar

PVC1118 | |
|---|---|
DigiKey Part Number | PVC1118-ND |
Manufacturer | |
Manufacturer Product Number | PVC1118 |
Description | CAP FILM 0.018UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC1118 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.331" Dia x 0.701" L (8.40mm x 17.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - AC 70V | Applications General Purpose |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021183 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1644-ND | 0,29082 € | Similar |


