Similar

PVC10256 | |
|---|---|
DigiKey Part Number | PVC10256-ND |
Manufacturer | |
Manufacturer Product Number | PVC10256 |
Description | CAP FILM 5600PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 200V 1000V (1kV) Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC10256 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.429" Dia x 0.902" L (10.90mm x 22.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 1000V (1kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32671L0562J000 | TDK | 22.556 | 495-3198-ND | 0,49000 € | Similar |


