
PVC10218 | |
|---|---|
DigiKey Part Number | PVC10218-ND |
Manufacturer | |
Manufacturer Product Number | PVC10218 |
Description | CAP FILM 1800PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 200V 1000V (1kV) Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC10218 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.350" Dia x 0.701" L (8.90mm x 17.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 1000V (1kV) |

