Similar

PVC10215 | |
|---|---|
DigiKey Part Number | PVC10215-ND |
Manufacturer | |
Manufacturer Product Number | PVC10215 |
Description | CAP FILM 1500PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 200V 1000V (1kV) Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC10215 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.331" Dia x 0.701" L (8.40mm x 17.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 1000V (1kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A0152J000 | TDK | 9.000 | 495-1338-ND | 0,58000 € | Similar |


