
PSU8815 | |
|---|---|
DigiKey Part Number | 338-2743-ND |
Manufacturer | |
Manufacturer Product Number | PSU8815 |
Description | CAP ALUM 88UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 88µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 125 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.438" Dia (36.53mm) | |
Height - Seated (Max) | 2.810" (71.37mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,60000 € | 22,60 € |
| 15 | 16,41333 € | 246,20 € |
| 60 | 14,60883 € | 876,53 € |
| 105 | 14,05048 € | 1.475,30 € |
| 510 | 12,95686 € | 6.608,00 € |
| Unit Price without VAT: | 22,60000 € |
|---|---|
| Unit Price with VAT: | 26,89400 € |





