
PSU80015A | |
|---|---|
DigiKey Part Number | PSU80015A-ND |
Manufacturer | |
Manufacturer Product Number | PSU80015A |
Description | CAP ALUM 880UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.375" (85.73mm) |
Capacitance 880µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU80015 | Cornell Dubilier Knowles | 0 | PSU80015-ND | 35,73938 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 33,53453 € | 2.146,21 € |
| Unit Price without VAT: | 33,53453 € |
|---|---|
| Unit Price with VAT: | 39,90609 € |






