
PSU54015B | |
|---|---|
DigiKey Part Number | 338-3352-ND |
Manufacturer | |
Manufacturer Product Number | PSU54015B |
Description | CAP ALUM 540UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 540µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 125 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.813" Dia (46.05mm) | |
Height - Seated (Max) | 4.435" (112.65mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 € | 43,36 € |
| 14 | 33,04714 € | 462,66 € |
| 56 | 29,93393 € | 1.676,30 € |
| 105 | 28,86219 € | 3.030,53 € |
| Unit Price without VAT: | 43,36000 € |
|---|---|
| Unit Price with VAT: | 51,59840 € |






