
PSU46015A | |
|---|---|
DigiKey Part Number | 338-3350-ND |
Manufacturer | |
Manufacturer Product Number | PSU46015A |
Description | CAP ALUM 460UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 460µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,01000 € | 37,01 € |
| 16 | 27,64625 € | 442,34 € |
| 56 | 25,22071 € | 1.412,36 € |
| 104 | 24,29173 € | 2.526,34 € |
| Unit Price without VAT: | 37,01000 € |
|---|---|
| Unit Price with VAT: | 44,04190 € |





