PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU3665A

DigiKey Part Number
PSU3665A-ND
Manufacturer
Manufacturer Product Number
PSU3665A
Description
CAP ALUM 36UF 165V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 65°C
Manufacturer
Cornell Dubilier Knowles
Polarization
Bi-Polar
Series
Applications
Motor Start
Packaging
Bulk
Size / Dimension
1.438" Dia (36.53mm)
Part Status
Active
Height - Seated (Max)
2.750" (69.85mm)
Capacitance
36µF
Mounting Type
Chassis Mount
Tolerance
0%, +20%
Package / Case
Radial, Can - QC Terminals
Voltage - Rated
165 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,82380 €982,38 €
Manufacturers Standard Package
Unit Price without VAT:9,82380 €
Unit Price with VAT:11,69032 €