
PSU34015 | |
|---|---|
DigiKey Part Number | 338-3349-ND |
Manufacturer | |
Manufacturer Product Number | PSU34015 |
Description | CAP ALUM 374UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 374µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 25,69333 € | 231,24 € |
| Unit Price without VAT: | 25,69333 € |
|---|---|
| Unit Price with VAT: | 30,57506 € |





