


PSU32415A | |
|---|---|
DigiKey Part Number | 338-2749-ND |
Manufacturer | |
Manufacturer Product Number | PSU32415A |
Description | CAP ALUM 324UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 4.435" (112.65mm) |
Capacitance 324µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| 10 | 17,50800 € | 175,08 € |
| 50 | 15,20020 € | 760,01 € |
| 100 | 14,47460 € | 1.447,46 € |
| 500 | 13,34964 € | 6.674,82 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,51280 € |





