
PSU30015 | |
|---|---|
DigiKey Part Number | 338-3585-ND |
Manufacturer | |
Manufacturer Product Number | PSU30015 |
Description | CAP ALUM 330UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.375" (85.73mm) |
Capacitance 330µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,74000 € | 31,74 € |
| 10 | 24,47400 € | 244,74 € |
| 64 | 21,13297 € | 1.352,51 € |
| 128 | 20,25508 € | 2.592,65 € |
| Unit Price without VAT: | 31,74000 € |
|---|---|
| Unit Price with VAT: | 37,77060 € |





