
PSU27065A | |
|---|---|
DigiKey Part Number | PSU27065A-ND |
Manufacturer | |
Manufacturer Product Number | PSU27065A |
Description | CAP ALUM 270UF 165V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 270µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 165 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,81470 € | 1.581,47 € |
| Unit Price without VAT: | 15,81470 € |
|---|---|
| Unit Price with VAT: | 18,81949 € |





