
PSU23335A | |
|---|---|
DigiKey Part Number | 338-4154-ND |
Manufacturer | |
Manufacturer Product Number | PSU23335A |
Description | CAP ALUM 233UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 233µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU23335B | Cornell Dubilier Knowles | 0 | PSU23335B-ND | 46,60878 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,42000 € | 287,10 € |
| Unit Price without VAT: | 57,42000 € |
|---|---|
| Unit Price with VAT: | 68,32980 € |






