
PSU18930 | |
|---|---|
DigiKey Part Number | 338-4150-ND |
Manufacturer | |
Manufacturer Product Number | PSU18930 |
Description | CAP ALUM 189UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.563" Dia (65.10mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 189µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 330 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 € | 65,41 € |
| 10 | 52,46200 € | 524,62 € |
| 50 | 47,14480 € | 2.357,24 € |
| 100 | 45,57640 € | 4.557,64 € |
| Unit Price without VAT: | 65,41000 € |
|---|---|
| Unit Price with VAT: | 77,83790 € |




