PSU14535 | |
|---|---|
DigiKey Part Number | 338-3344-ND |
Manufacturer | |
Manufacturer Product Number | PSU14535 |
Description | CAP ALUM 145UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 4.435" (112.65mm) |
Capacitance 145µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,55000 € | 48,55 € |
| 12 | 37,75917 € | 453,11 € |
| 54 | 33,97278 € | 1.834,53 € |
| 102 | 32,77824 € | 3.343,38 € |
| Unit Price without VAT: | 48,55000 € |
|---|---|
| Unit Price with VAT: | 57,77450 € |





