


PSU14515 | |
|---|---|
DigiKey Part Number | 338-3343-ND |
Manufacturer | |
Manufacturer Product Number | PSU14515 |
Description | CAP ALUM 145UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 2.810" (71.37mm) |
Capacitance 145µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 7,10600 € | 71,06 € |
| 50 | 5,97780 € | 298,89 € |
| 100 | 5,62280 € | 562,28 € |
| 500 | 5,01350 € | 2.506,75 € |
| 1.000 | 4,92840 € | 4.928,40 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |






