Parametric Equivalent

P40U105M5-F | |
|---|---|
DigiKey Part Number | P40U105M5-F-ND |
Manufacturer | |
Manufacturer Product Number | P40U105M5-F |
Description | CAP CER 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | P40U105M5-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C440C105M5U5TA7200 | KEMET | 42.110 | 399-4521-1-ND | 0,78000 € | Parametric Equivalent |


