Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

P30G472J1-F | |
|---|---|
DigiKey Part Number | P30G472J1-F-ND |
Manufacturer | |
Manufacturer Product Number | P30G472J1-F |
Description | CAP CER 4700PF 100V NP0 AXIAL |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | P30G472J1-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C472F1G5TA | KEMET | 0 | C410C472F1G5TA-ND | 0,18208 € | Upgrade |
| C410C472F2G5TA | KEMET | 0 | C410C472F2G5TA-ND | 0,18208 € | Upgrade |
| C410C472FAG5TA | KEMET | 0 | C410C472FAG5TA-ND | 0,18208 € | Upgrade |
| C410C472G1G5TA | KEMET | 0 | C410C472G1G5TA-ND | 0,12430 € | Upgrade |
| C410C472G2G5TA | KEMET | 0 | C410C472G2G5TA-ND | 0,12430 € | Upgrade |


