Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

P20R333K1 | |
|---|---|
DigiKey Part Number | P20R333K1-ND |
Manufacturer | |
Manufacturer Product Number | P20R333K1 |
Description | CAP CER 0.033UF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | P20R333K1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C333F1G5TA | KEMET | 0 | C420C333F1G5TA-ND | 0,33742 € | Upgrade |
| C420C333G1G5TA | KEMET | 0 | C420C333G1G5TA-ND | 0,22546 € | Upgrade |
| C420C333J1G5TA | KEMET | 0 | C420C333J1G5TA-ND | 0,18384 € | Upgrade |
| C420C333J2R5TA | KEMET | 0 | C420C333J2R5TA-ND | 0,18587 € | Upgrade |
| C420C333JAR5TA | KEMET | 0 | C420C333JAR5TA-ND | 0,22359 € | Upgrade |



