Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

P10R471K1 | |
|---|---|
DigiKey Part Number | P10R471K1-ND |
Manufacturer | |
Manufacturer Product Number | P10R471K1 |
Description | CAP CER 470PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | P10R471K1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C471FAG5TA | KEMET | 0 | C410C471FAG5TA-ND | 0,12233 € | Upgrade |
| C410C471GAG5TA | KEMET | 0 | C410C471GAG5TA-ND | 0,09672 € | Upgrade |
| C410C471JAG5TA | KEMET | 155 | 399-C410C471JAG5TA-ND | 0,34000 € | Upgrade |
| C410C471KAG5TA | KEMET | 0 | C410C471KAG5TA-ND | 0,08188 € | Upgrade |
| C420C471F2G5TA | KEMET | 0 | C420C471F2G5TA-ND | 0,21798 € | Upgrade |



