Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

P10R102K1-F | |
|---|---|
DigiKey Part Number | P10R102K1-F-ND |
Manufacturer | |
Manufacturer Product Number | P10R102K1-F |
Description | CAP CER 1000PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | P10R102K1-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A102K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 6.655 | 1116PHCT-ND | 0,25000 € | Direct |
| A102K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A102K15X7RK5TAA-ND | 0,09910 € | Upgrade |
| A102K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A102K15X7RL5TAA-ND | 0,11537 € | Upgrade |
| C410C102F2G5TA | KEMET | 0 | C410C102F2G5TA-ND | 0,12233 € | Upgrade |
| C410C102FAG5TA | KEMET | 2.510 | C410C102FAG5TA-ND | 0,44000 € | Upgrade |



