Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

P10G102J5-F | |
|---|---|
DigiKey Part Number | P10G102J5-F-ND |
Manufacturer | |
Manufacturer Product Number | P10G102J5-F |
Description | CAP CER 1000PF 50V NP0 AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | P10G102J5-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A102J15C0GF5TAA | Vishay Beyschlag/Draloric/BC Components | 49.692 | 1010PHCT-ND | 0,33000 € | Direct |
| SA105A102JAR | KYOCERA AVX | 30.673 | 478-3147-1-ND | 0,39000 € | Direct |
| C410C102F2G5TA | KEMET | 0 | C410C102F2G5TA-ND | 0,12233 € | Upgrade |
| C410C102FAG5TA | KEMET | 2.510 | C410C102FAG5TA-ND | 0,44000 € | Upgrade |
| C410C102G2G5TA | KEMET | 0 | C410C102G2G5TA-ND | 0,09672 € | Upgrade |




