Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

P10G101J1-F | |
|---|---|
DigiKey Part Number | P10G101J1-F-ND |
Manufacturer | |
Manufacturer Product Number | P10G101J1-F |
Description | CAP CER 100PF 100V NP0 AXIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | P10G101J1-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A101J15C0GH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GH5TAA-ND | 0,06480 € | Direct |
| SA101A101JAR | KYOCERA AVX | 0 | SA101A101JAR-ND | 0,08746 € | Direct |
| A101J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GK5TAA-ND | 0,13696 € | Upgrade |
| A101J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GL5TAA-ND | 0,07731 € | Upgrade |
| C410C101FAG5TA | KEMET | 2.896 | C410C101FAG5TA-ND | 0,44000 € | Upgrade |




