
OTBL254KNPIR-F | |
|---|---|
DigiKey Part Number | OTBL254KNPIR-F-ND |
Manufacturer | |
Manufacturer Product Number | OTBL254KNPIR-F |
Description | CAP FILM 0.25UF 10% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Paper, Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 0.25µF | Height - Seated (Max) 2.250" (57.15mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 950V | Package / Case Radial, Can |
Voltage Rating - DC 3000V (3kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,71530 € | 2.371,53 € |
| Unit Price without VAT: | 23,71530 € |
|---|---|
| Unit Price with VAT: | 28,22121 € |

