Direct

OTBH504KNPIR-F | |
|---|---|
DigiKey Part Number | OTBH504KNPIR-F-ND |
Manufacturer | |
Manufacturer Product Number | OTBH504KNPIR-F |
Description | CAP FILM 0.5UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Paper, Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 0.5µF | Height - Seated (Max) 2.250" (57.15mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
Voltage Rating - DC 1500V (1.5kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OTBJ504KNPIR-F | Cornell Dubilier Knowles | 0 | OTBJ504KNPIR-F-ND | 25,63470 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,80460 € | 2.680,46 € |
| Unit Price without VAT: | 26,80460 € |
|---|---|
| Unit Price with VAT: | 31,89747 € |


