
OTBG504KNPIR-F | |
|---|---|
DigiKey Part Number | OTBG504KNPIR-F-ND |
Manufacturer | |
Manufacturer Product Number | OTBG504KNPIR-F |
Description | CAP FILM 0.5UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Paper, Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 0.5µF | Height - Seated (Max) 2.250" (57.15mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
Voltage Rating - DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,43000 € | 30,43 € |
| 10 | 24,98800 € | 249,88 € |
| 50 | 22,81100 € | 1.140,55 € |
| 100 | 22,13650 € | 2.213,65 € |
| Unit Price without VAT: | 30,43000 € |
|---|---|
| Unit Price with VAT: | 36,21170 € |

