MFR Recommended

NLW50-25 | |
|---|---|
DigiKey Part Number | NLW50-25-ND |
Manufacturer | |
Manufacturer Product Number | NLW50-25 |
Description | CAP ALUM 50UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 50 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 5.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 132.25 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.340" Dia x 0.810" L (8.64mm x 20.57mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.3Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476TMA050M | CORNELL DUBILIER KNOWLES | 2.101 | 476TMA050M-ND | 1,20000 € | MFR Recommended |


