
NLW50-16 | |
|---|---|
DigiKey Part Number | NLW50-16-ND |
Manufacturer | |
Manufacturer Product Number | NLW50-16 |
Description | CAP ALUM 50UF 16V AXIAL TH |
Customer Reference | |
Detailed Description | 50 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 6.7Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 124.2 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.320" Dia x 0.760" L (8.13mm x 19.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.7Ohm @ 120Hz | Package / Case Axial, Can |

