5 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 40Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLW5-25

DigiKey Part Number
NLW5-25-ND
Manufacturer
Manufacturer Product Number
NLW5-25
Description
CAP ALUM 5UF 25V AXIAL TH
Customer Reference
Detailed Description
5 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 40Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
42.55 mA @ 10 kHz
Tolerance
-10%, +75%
Size / Dimension
0.280" Dia x 0.570" L (7.11mm x 14.49mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
40Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,92000 €8,92 €
255,75920 €143,98 €
505,36600 €268,30 €
1005,03920 €503,92 €
5004,47832 €2.239,16 €
Manufacturers Standard Package
Unit Price without VAT:8,92000 €
Unit Price with VAT:10,61480 €