
NLW30-50 | |
|---|---|
DigiKey Part Number | NLW30-50-ND |
Manufacturer | |
Manufacturer Product Number | NLW30-50 |
Description | CAP ALUM 30UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 30 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 6.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 6.6Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 132.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.400" Dia x 0.760" L (10.16mm x 19.30mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 25 | 6,55080 € | 163,77 € |
| 50 | 6,11480 € | 305,74 € |
| 100 | 5,75230 € | 575,23 € |
| 500 | 5,13064 € | 2.565,32 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |

