MFR Recommended

NLW3-50 | |
|---|---|
DigiKey Part Number | NLW3-50-ND |
Manufacturer | |
Manufacturer Product Number | NLW3-50 |
Description | CAP ALUM 3UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 3 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 67Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.280" Dia x 0.570" L (7.11mm x 14.49mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 67Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 335TMA050M | CORNELL DUBILIER KNOWLES | 3.517 | 335TMA050M-ND | 0,75000 € | MFR Recommended |


