
NLW250-16 | |
|---|---|
DigiKey Part Number | NLW250-16-ND |
Manufacturer | |
Manufacturer Product Number | NLW250-16 |
Description | CAP ALUM 250UF 16V AXIAL TH |
Customer Reference | |
Detailed Description | 250 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 356.5 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.400" Dia x 1.060" L (10.16mm x 26.92mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.3Ohm @ 120Hz | Package / Case Axial, Can |

