
NLW25-25 | |
|---|---|
DigiKey Part Number | 338-3580-ND |
Manufacturer | |
Manufacturer Product Number | NLW25-25 |
Description | CAP ALUM 25UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 25 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 10.6Ohm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10.6Ohm |
Mfr | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Applications |
Part Status Obsolete | Size / Dimension 0.320" Dia x 0.690" L (8.13mm x 17.53mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226TMA025M | CORNELL DUBILIER KNOWLES | 3.399 | 226TMA025M-ND | 0,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 25 | 5,75920 € | 143,98 € |
| 50 | 5,36600 € | 268,30 € |
| 100 | 5,03920 € | 503,92 € |
| 500 | 4,47832 € | 2.239,16 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

