
NLW200-6 | |
|---|---|
DigiKey Part Number | NLW200-6-ND |
Manufacturer | |
Manufacturer Product Number | NLW200-6 |
Description | CAP ALUM 200UF 6.3V AXIAL TH |
Customer Reference | |
Detailed Description | 200 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 287.5 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.400" Dia x 0.880" L (10.16mm x 22.35mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Package / Case Axial, Can |

