
NLW150-25 | |
|---|---|
DigiKey Part Number | NLW150-25-ND |
Manufacturer | |
Manufacturer Product Number | NLW150-25 |
Description | CAP ALUM 150UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.8Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 299 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.400" Dia x 1.060" L (10.16mm x 26.92mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.8Ohm @ 120Hz | Package / Case Axial, Can |

