
NLW15-50 | |
|---|---|
DigiKey Part Number | NLW15-50-ND |
Manufacturer | |
Manufacturer Product Number | NLW15-50 |
Description | CAP ALUM 15UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 13.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.320" Dia x 0.690" L (8.13mm x 17.53mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 13.5Ohm @ 120Hz | Package / Case Axial, Can |

